
Texas Instruments ISO121G technical specifications.
| -3db Bandwidth | 60kHz |
| Amplifier Type | ISOLATION |
| Common Mode Rejection Ratio | 115dB |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 200kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO121G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.