
Texas Instruments ISO122JU/1K technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122JU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
