
Precision isolation amplifier featuring a 50kHz bandwidth and 1-channel operation. This component offers a 0dB voltage gain, 2V/µs slew rate, and 15mA output current per channel. It operates with a supply voltage range of 4.5V to 36V, a maximum dual supply voltage of 18V, and accepts input voltages up to -5V. Housed in an 8-SOIC package, it functions within an operating temperature range of -25°C to 85°C.
Texas Instruments ISO122JU/1KE4 technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | -5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO122 |
| Slew Rate | 2V/µs |
| Supply Current | 14mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122JU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
