
1.5kV isolated amplifier with a ±10V input range, featuring a 50kHz -3dB bandwidth and 140dB common mode rejection ratio. This single-channel isolation amplifier operates with a dual supply voltage range of 4.5V to 18V, drawing 5mA of supply current. Housed in an 8-PDIP package, it offers a 200kΩ input resistance and a slew rate of 2V/µs. Operating temperature range is -25°C to 85°C, with RoHS compliance.
Texas Instruments ISO122P technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 9V |
| Height | 3.94mm |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 0dB |
| Weight | 0.032805oz |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
