
Isolation amplifier with a 50kHz -3dB bandwidth and 2V/µs slew rate. Features 1.5kV isolation voltage, 200kΩ input resistance, and ±10V input capability. Operates from a 4.5V to 18V supply, drawing 5mA quiescent current. Single-channel, single-amplifier configuration in an 8-PDIP package, suitable for -25°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments ISO122PE4 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | PDIP |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
