
Single-channel isolation amplifier with a 50kHz -3dB bandwidth and 2V/µs slew rate. Features a 200kΩ input resistance and ±10V input voltage range. Operates from a 4.5V to 36V supply voltage, with a maximum dual supply voltage of 18V. Offers 15mA output current per channel and 0dB voltage gain. Packaged in an 8-SOIC, lead-free, RoHS compliant package.
Texas Instruments ISO122U/1K technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 200kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | -5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 14mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
