Isolated amplifier featuring a 50kHz -3dB bandwidth and 1.5kV isolation voltage. This single-channel, isolation amplifier operates with a dual supply voltage range of 4.5V to 18V, supporting a maximum operating supply voltage of 36V. It offers a 200kΩ input resistance and a 50mV input offset voltage. The component is housed in an 8-SOIC package, measuring 17.9mm in length, 7.5mm in width, and 2.3mm in height, with an operating temperature range of -25°C to 85°C.
Texas Instruments ISO122UE4 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 2.3mm |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 200kR |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | -5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 15mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 14mA |
| Voltage Gain | 0dB |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO122UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
