Texas Instruments ISO150AUG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 80Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 14mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 27ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISO150 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO150AUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.