
2-channel digital isolator with open-drain output, supporting up to 1Mbps data rates. Features 2500Vrms isolation voltage and 100mA output current drive. Operates from a 5.5V supply across a -40°C to 125°C temperature range. Packaged in an 8-pin SOIC (SOP) surface-mount package with gull-wing leads.
Texas Instruments ISO1540DR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-012AA |
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 100ns |
| Maximum Propagation Delay Time (tPHL) | 181ns |
| Maximum Propagation Delay Time (tPLH) | 65ns |
| Maximum Pulse Width Distortion | 123ns |
| Maximum Working Insulation Voltage | 566Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO1540DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.