
Automotive-grade isolated bidirectional I²C isolator, featuring 2.5-kVrms isolation. This interface circuit operates across a -40°C to 125°C temperature range with a nominal supply voltage of 3.3V, supporting a range of 3V to 5.5V. Housed in an 8-pin SOIC package (R-PDSO-G8) with dual terminal positions, it provides a single bidirectional clock and bidirectional I²C isolation function, meeting AEC-Q100 screening standards.
Texas Instruments ISO1540QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1540QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.