Texas Instruments ISO3086TEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ISO3086TEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.