
Full-duplex, 1-Mbps isolated RS-485/RS-422 transceiver in a 16-SOIC package. Features 2.5-kVrms isolation, a 3.3V dual supply voltage, and a wide operating temperature range of -40°C to 85°C. This unidirectional channel transceiver offers a maximum power dissipation of 220mW and a propagation delay of 100ns. The component supports a working voltage of 560V and is lead-free and RoHS compliant.
Texas Instruments ISO35MDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 19mA |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Thickness | 2.35mm |
| Weight | 0.019312oz |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO35MDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
