Texas Instruments ISO422P technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ISO422P to view detailed technical specifications.
No datasheet is available for this part.