The ISO5452DWR is a 16-channel gate driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device is packaged in a SOIC-16 format and is capable of sourcing up to 4.5mA of current. It is intended for use in high-side gate driver applications, supporting both IGBT and MOSFET devices.
Texas Instruments ISO5452DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO5452DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.