
1-channel gate driver IC, featuring 2.5A peak output current and inverting/non-inverting configurations. Operates with supply voltages from 3V to 30V, compatible with CMOS and TTL logic. Surface-mount SOIC package (16-pin, SOP) with gull-wing leads, measuring 10.5mm x 7.6mm x 2.35mm. Offers typical rise time of 55ns and fall time of 10ns, with an operating temperature range of -40°C to 125°C.
Texas Instruments ISO5500DWR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2.5A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 3|15V |
| Max Operating Supply Voltage | 5.5|30V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 55(Typ)ns |
| Maximum Fall Time | 10(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO5500DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.