Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator. Features a MILITARY temperature grade, operating from -55°C to 125°C. This interface circuit offers a nominal supply voltage of 1.8V, with a range of 1.71V to 1.89V. Housed in an 8-terminal SOIC package (R-PDSO-G8) with dual terminal positions, it provides one function.
Texas Instruments ISO7021FD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7021FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.