
Texas Instruments ISO721DUBR technical specifications.
| Package/Case | SOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 159mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 159mW |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 17ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721DUBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
