
Automotive-grade, single-channel digital isolator operating at 100Mbps. This general-purpose interface IC features unidirectional data flow and a 24ns propagation delay with 2ns pulse width distortion. Designed for operation between -40°C and 125°C, it supports supply voltages from 3V to 5V. Packaged in an 8-SOIC, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments ISO721QDRQ1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 19ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
