
Automotive-grade, dual-channel digital isolator with 1Mbps data rate and unidirectional channel type. Features a 480ns propagation delay and 14ns pulse width distortion, operating from 3.3V to 5V supply voltage. This general-purpose IC offers 2 channels and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-SOIC on tape and reel, it is lead-free and RoHS compliant.
Texas Instruments ISO7220AQDRQ1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 480ns |
| Pulse Width Distortion (PWD) | 14ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 405ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
