
Dual-channel digital isolator, 5 Mbps data rate, 2/0 channel configuration. Features 70 ns propagation delay and 3 ns pulse width distortion. Operates from 3.3V to 5.5V supply voltage with a temperature range of -40°C to 125°C. Packaged in an 8-SOIC package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments ISO7220BDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 78ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220BDR to view detailed technical specifications.
No datasheet is available for this part.