
2-channel unidirectional digital isolator, 1Mbps data rate, 475ns propagation delay, and 14ns pulse width distortion. Features a 5V operating supply voltage, 3V to 5.5V maximum supply voltage, and 10mA supply current. Packaged in an 8-pin SOIC, measuring 4.9mm length, 3.91mm width, and 1.75mm height. Operates from -40°C to 125°C, RoHS compliant, and supplied on tape and reel.
Texas Instruments ISO7221ADR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 475ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 475ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
