
Texas Instruments ISO7221BDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| Propagation Delay | 70ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Turn-On Delay Time | 405ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
