
Texas Instruments ISO7221CHD technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Propagation Delay | 43ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Turn-On Delay Time | 36ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221CHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
