
Texas Instruments ISO722MDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | ISO722M |
| Turn-On Delay Time | 24ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO722MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
