
Single-channel, 150 Mbps digital isolator in an 8-SOIC package. Features unidirectional data flow with a 16ns propagation delay and 1ns pulse width distortion. Operates with supply voltages from 3.3V to 5V, consuming 10mA nominal supply current. This RoHS compliant component is lead-free and suitable for operation between -40°C and 125°C.
Texas Instruments ISO722MDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 16ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO722MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.