
Texas Instruments ISO7230CDWG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7230CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
