
The ISO7240ADWRG4 is a 4-channel isolated interface IC from Texas Instruments, featuring 2.8kV isolation voltage and a data rate of 1Mbps. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC is packaged in a lead-free SOIC package and is designed for surface mount applications, with a nominal supply current of 16mA and a power dissipation of 220mW.
Texas Instruments ISO7240ADWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 2.8kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7240A |
| Turn-On Delay Time | 110ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240ADWRG4 to view detailed technical specifications.
No datasheet is available for this part.