
This 4-channel unidirectional isolated interface IC is available in a SOIC package and operates over a temperature range of -40°C to 125°C. It can handle supply voltages between 3.15V and 5.5V and has a maximum supply current of 13mA. The device is RoHS compliant and has a propagation delay of 80ns.
Texas Instruments ISO7241ADW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 80ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241ADW to view detailed technical specifications.
No datasheet is available for this part.
