
Texas Instruments ISO7241AMDWREPG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Series | ISO7241A-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241AMDWREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
