
Quad-channel digital isolator, 25 Mbps data rate, 4 kV isolation voltage. Features 3/1 channel configuration, 42 ns propagation delay, and 2.5 ns pulse width distortion. Operates with supply voltages from 3.15V to 5.5V, consuming 12mA supply current. Packaged in a 16-SOIC, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments ISO7241CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
