
Quad-channel digital isolator, 150 Mbps data rate, 34 ns propagation delay, and 95 ns turn-on delay. Operates with 3.3V to 5V supply voltage and 15mA nominal supply current. Features a 16-SOIC package with dimensions of 10.3mm length, 7.5mm width, and 2.65mm height. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ISO7242MDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 15mA |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7242M |
| Thickness | 2.35mm |
| Turn-On Delay Time | 95ns |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7242MDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
