
Texas Instruments ISO7242MDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7242M |
| Turn-On Delay Time | 95ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7242MDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
