
Texas Instruments ISO7310CDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 58ns |
| Pulse Width Distortion (PWD) | 4ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7310CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
