
Automotive-grade, dual-channel digital isolator designed for 25-Mbps data rates. Features a 3.3V nominal supply voltage with a range of 3V to 5.5V. Housed in an 8-SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.895mm in width and 4.905mm in length. Operates across an extended temperature range from -40°C to 125°C and meets AEC-Q100 screening standards.
Texas Instruments ISO7320CQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7320CQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.