
The ISO7320FCQDRQ1 is a dual-function interface circuit from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in an 8-pin R-PDSO-G8 package and is compliant with AEC-Q100 screening level. It is designed for use in automotive applications.
Texas Instruments ISO7320FCQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7320FCQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.