Automotive-grade, quad-channel digital isolator featuring 25-Mbps data rates. This interface circuit offers 3/1 channel configuration and operates across a -40°C to 125°C temperature range. Housed in a 16-terminal SOIC package (R-PDSO-G16), it supports supply voltages from 3V to 5.5V. AEC-Q100 qualified for demanding automotive applications.
Texas Instruments ISO7341CQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7341CQDWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.