The ISO7341FCDWR is a 16-terminal dual interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 5.5V. The IC is available in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
Texas Instruments ISO7341FCDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7341FCDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.