
Dual-channel digital isolator, 50 Mbps data rate, 11 ns propagation delay, and 3.7 ns pulse width distortion. Features 2 unidirectional channels, 5V max supply voltage, and operates from -40°C to 125°C. Packaged in an 8-SOIC (1.75mm height, 4.9mm length, 3.91mm width, 1.58mm thickness), this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments ISO7421FEDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7421FEDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
