
Texas Instruments ISO7520CDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 400uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 14ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7520CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
