
Dual-channel digital isolator, general purpose, featuring unidirectional signal flow and a 1Mbps data rate. Operates across a -40°C to 105°C temperature range with a 3.3V to 5V supply voltage. Housed in a 16-SOIC package, this component offers 2 channels and a propagation delay of 14ns. RoHS compliant and lead-free, it has a maximum power dissipation of 42mW.
Texas Instruments ISO7521CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| Propagation Delay | 14ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 9ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7521CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
