
Triple-channel digital isolator for general-purpose interface applications, supporting 25 Mbps data rates with unidirectional channels. Features a 28 ns propagation delay and 3 ns pulse width distortion. Operates within a 2.7V to 5V supply voltage range and a -40°C to 125°C temperature range. Packaged in a 16-SOIC surface mount format, supplied on tape and reel.
Texas Instruments ISO7631FCDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 17ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7631FCDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
