Single-channel reinforced digital isolator, operating from a 2.25V to 5.5V supply range. Features a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. This interface circuit is housed in an 8-terminal, 8-SOIC package with dual terminal positions.
Texas Instruments ISO7710D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7710D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.