Single-channel reinforced digital isolator, operating from a 2.25V to 5.5V supply, offers robust EMC performance. This interface circuit features a MILITARY temperature grade, functioning reliably between -55°C and 125°C. Encased in a 16-SOIC package (R-PDSO-G16) with dual terminal positions, it provides one isolation function.
Texas Instruments ISO7710DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7710DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.