Dual-channel, reinforced digital isolator featuring robust EMC performance. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This 8-terminal interface circuit supports supply voltages from 2.25V to 5.5V, with a nominal 2.5V. The component is housed in an 8-SOIC package with a JEDEC code of R-PDSO-G8.
Texas Instruments ISO7720D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7720D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.