Triple-channel digital isolator, featuring 2/1 channel configuration and reinforced isolation for robust EMC performance. Operates across a wide temperature range of -55°C to 125°C, suitable for military applications. This 16-terminal interface circuit is housed in a 16-SSOP package with a JEDEC code of R-PDSO-G16, measuring 3.895mm in width and 4.905mm in length. Supports nominal supply voltages of 2.5V, with a minimum of 2.25V and a maximum of 5.5V.
Texas Instruments ISO7731DBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7731DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.