
Quad-channel, reinforced digital isolator designed for automotive applications. Features robust EMC performance and operates across a wide temperature range of -40°C to 125°C. This 16-terminal device, housed in a 16-SSOP package, supports 4/0 channel configurations with a nominal supply voltage of 2.5V, ranging from 2.25V to 5.5V. AEC-Q100 qualified for enhanced reliability.
Texas Instruments ISO7740FQDBQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7740FQDBQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.