Six-channel reinforced digital isolator designed for robust EMC performance. Features a 4/2 channel configuration with a 2.5V nominal supply voltage, operating from 2.25V to 5.5V. This 16-SSOP device, with a JEDEC package code of R-PDSO-G16, offers a wide operating temperature range from -55°C to 125°C, suitable for military temperature grades. Its compact dimensions of 3.895mm width and 4.905mm length make it ideal for space-constrained applications.
Texas Instruments ISO7762FDBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762FDBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.