
Automotive-grade, six-channel reinforced digital isolator featuring robust EMC performance. This interface circuit operates across a -40°C to 125°C temperature range with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 5.5V. The 16-terminal, 16-SSOP package (R-PDSO-G16) offers a dual terminal position with dimensions of 3.895mm width and 4.905mm length. AEC-Q100 screened for automotive applications.
Texas Instruments ISO7763QDBQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7763QDBQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.