
Dual-channel, 100-Mbps reinforced isolated LVDS buffer. Features a 2/0 channel configuration and operates across a -55°C to 125°C temperature range. This 16-terminal device, housed in a 16-SOIC package (R-PDSO-G16), supports supply voltages from 2.25V to 5.5V, with a nominal 3.3V. Its military temperature grade ensures high performance in demanding environments.
Texas Instruments ISO7820LLDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7820LLDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.