
Quad-channel, reinforced digital isolator featuring the highest isolation rating. This interface circuit operates across a wide temperature range of -55°C to 125°C, suitable for military applications. It offers 4 isolated channels with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 5.5V. The component is housed in a 16-terminal SOIC package with a JEDEC code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length.
Texas Instruments ISO7840FDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7840FDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.